Transient Voltage Suppressors - TVS Diodes
30KPA150CA-HRA
Diode TVS Single Bi-Dir 150V 30KW 2-Pin Case P-600 T/R
LittelfuseProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8541.10.00.80
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
Yes
PPAP
Unknown
Configuration
Single
Direction Type
Bi-Directional
Number of Elements per Chip
1
Minimum Breakdown Voltage (V)
167.6
Maximum Clamping Voltage (V)
233.4
Maximum Reverse Stand-Off Voltage (V)
150
Maximum Peak Pulse Current (A)
129.8
Maximum Reverse Leakage Current (uA)
2
Test Current (mA)
5
Peak Pulse Power Dissipation (W)
30000
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
150
Supplier Temperature Grade
Automotive
Packaging
Tape and Reel
Diameter
9.1(Max)
Mounting
Through Hole
Package Length
9.1(Max)
PCB changed
2
Supplier Package
Case P-600
Pin Count
2
Lead Shape
Through Hole

