Board Mount Pressure Sensors
30 INCH-D-4V
Board Mount Pressure Sensor -30inH2O to 30inH2O Differential 4-Pin
All Sensors CorporationProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
9026.20.40.00
Automotive
Unknown
PPAP
Unknown
Device Pressure Type
Differential
Operating Pressure Range
-30inH2O to 30inH2O
Maximum Overload Pressure
500inH2O
Equivalent Overload Pressure Range (psi)
<20
Response Time (ms)
0.5
Minimum Operating Supply Voltage (V)
4.5
Typical Operating Supply Voltage (V)
5
Maximum Operating Supply Voltage (V)
5.5
Minimum Operating Temperature (°C)
5
Maximum Operating Temperature (°C)
50
Media Type
Gas|Air
Mounting
Screw
Package Height
26.16
Package Width
27.43
Package Length
27.95
PCB changed
4
Pin Count
4
Order Quantity

