Connector Discrete Wire Housing
309681168
Conn Housing M 16 POS 2.54mm Crimp ST Cable Mount Black H-DAC 64™ Bag
MolexProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
Yes
PPAP
No
Type
Housing
Gender
M
Number of Contacts
16
Number of Rows
2
Termination Method
Crimp
Terminal Pitch (mm)
2.54
Body Orientation
Straight
Insulation Resistance (MOhm)
20
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
100
Mating Cycle (Cycles)
10
Packaging
Bag
Product Weight (g)
7.192
Product Length (mm)
28.31
Product Depth (mm)
20.34
Product Height (mm)
34.85
Tradename
H-DAC 64™
Mounting
Cable Mount

