Arrow Electronic Components Online
30845211|SCHROFF|simage
30845211|SCHROFF|limage
Box, Enclosure and Rack Accessories

30845211

Perforated Strips For Centring The Shielded Plug-In Units

nVent SCHROFF
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    No
  • PPAP
    No
  • Accessory Type
    Perforated Strip
  • Material
    Aluminum
  • Product Length (Metric) (mm)
    218.24

Documentation and Resources

Datasheets
Design resources