Box, Enclosure and Rack Accessories
30838-126
Front Panel, Aluminum, Front Anodized And Rear Chromated, Unshielded, Screw Assembly
nVent SCHROFFProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
No
PPAP
No
Accessory Type
Panel
Material
Aluminum
Finish
Anodized/Conductive
Measurement System
Metric
Product Depth (Metric) (mm)
2.5
Product Height (Metric) (mm)
261.8
Product Length (Metric) (mm)
30.1
Product Weight (g)
50

