Inductor Surface Mount
30800AC
Inductor Power Unshielded Wirewound 0.08uH 20% 1MHz 37A 0.00035Ohm DCR T/R
Murata Power SolutionsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Type
Power
Technology
Wirewound
Protection Style
Unshielded
Inductance (H)
0.08u
Tolerance
20%
Inductance Test Frequency (Hz)
1M
Maximum DC Current (A)
37(Typ)
Maximum Saturation Current (A)
57(Typ)
Maximum DC Resistance (Ohm)
0.00035(Typ)
Number of Terminals
2
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
130
Packaging
Tape and Reel
Maximum Product Length (mm)
7.1
Mounting
Surface Mount
Maximum Product Depth (mm)
7
Maximum Product Height (mm)
4.96

