Arrow Electronic Components Online
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    5A992.c
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Development Board
  • Supported Device
    SX1276
  • Supported Device Technology
    LoRa
  • Typical Operating Frequency (MHz)
    433
  • Interface Type
    USB
  • Typical Output Power (dBm)
    20(Max)
  • Product Weight (g)
    5.5
Order Quantity

Documentation and Resources

Datasheets
Design resources