Arrow Electronic Components Online
3078990901|FAIRRITE|simage
3078990901|FAIRRITE|limage
Ferrite Cores

3078990901

Ferrite Core Antenna/RFID Rods 78-Material

Fair-Rite Products Corp
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.90.96.30
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Antenna/RFID Rods
  • Application
    Inductive Components
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Product Diameter (mm)
    6
  • Product Length (mm)
    40

Documentation and Resources

Datasheets
Design resources