Reduced Price
Connector Terminal Blocks
3076222
Conn Bolt Connection Terminal Block 6 POS Screw DIN Rail 415A
PHOENIX CONTACTProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8536.69.40.51
Automotive
No
PPAP
No
Type
Bolt Connection Terminal Block
Number of Contacts
6
Number of Circuits
3
Termination Method
Screw
Maximum Current Rating (A)
415
Maximum Voltage Rating
1000V
Product Length (mm)
147
Housing Color
Gray
Mounting
DIN Rail

