Cable Single Conductor
3075 RD005
Hook-up Wire 18AWG 30.48m 2.92mm Tinned Copper 600VAC Spool
Alpha WireProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8544.49.30.80
Automotive
No
PPAP
No
Cable Type
Hook-up Wire
Wire Size (AWG)
18
Factory Cable Length (m)
30.48
Conductor Material
Tinned Copper
Insulation Thickness (mm)
0.81
Maximum Outer Diameter (mm)
2.92
Maximum Voltage Rating
600VAC
Minimum Operating Temperature (°C)
-40
Standards
UL AWM/STYLE 1015|UL MTW|UL AWM/STYLE 1230|UL VW-1|CSA TEW-105|CSA AWM I A/B|CSA FT1
Maximum Operating Temperature (°C)
105
Packaging
Spool
Bunch Stranding
16x30
Insulation Color
Red
Order Quantity

