Connector Terminal Blocks
3073870
Conn Disconnect Terminal Block 2 POS Screw T DIN Rail 20A
PHOENIX CONTACTProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.51
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Disconnect Terminal Block
Number of Contacts
2
Number of Rows
2
Number of Circuits
1
Termination Method
Screw
Maximum Current Rating (A)
20
Maximum Voltage Rating
500V
Minimum Operating Temperature (°C)
-60
Maximum Operating Temperature (°C)
110
Product Weight (g)
18.135
Product Length (mm)
8.2
Product Depth (mm)
57.8
Housing Color
Gray
Mounting
T DIN Rail

