Connector Terminal Blocks
3073403
Conn Feed-Through Terminal Block RCP 1 POS Screw Wall Mount 57A
PHOENIX CONTACTProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
No
PPAP
No
Type
Feed-Through Terminal Block
Gender
RCP
Number of Contacts
1
Number of Rows
2
Termination Method
Screw
Maximum Current Rating (A)
57
Maximum Voltage Rating
320V
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
100
Product Weight (g)
18.5
Product Length (mm)
10.1
Product Depth (mm)
10.1
Housing Color
Gray
Mounting
Wall Mount

