Arrow Electronic Components Online
3072|ADAFRUIT|simage
3072|ADAFRUIT|limage
RF/Wireless Development Boards and Kits

3072

RFM95W 802.11 Wireless LAN Breakout Board

Adafruit Industries
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Breakout Board
  • Supported Device
    RFM95W
  • Supported Device Technology
    802.11 Wireless LAN
  • Typical Operating Frequency (MHz)
    868|915
  • Typical Output Power (dBm)
    20
  • Typical Operating Supply Voltage (V)
    3|5
  • Product Weight (g)
    3.1

Documentation and Resources

Datasheets
Design resources