Arrow Electronic Components Online
3070329|PHENX_CO|simage
3070329|PHENX_CO|limage
Reduced Price
Test Clips, Leads and Probes - End Connectors

3070329

Conn Test Connector RCP 1 POS Screw ST 1 Port

PHOENIX CONTACT
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.80.00
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Test Connector
  • Gender
    RCP
  • Body Orientation
    Straight
  • Number of Contacts
    1
  • Number of Ports
    1
  • Termination Method
    Screw
  • Minimum Operating Temperature (°C)
    -60
  • Maximum Operating Temperature (°C)
    105
  • Product Diameter (mm)
    6.4
  • Product Length (mm)
    47.1

Documentation and Resources

Datasheets
Design resources