Reduced Price
Test Clips, Leads and Probes - End Connectors
3070327
Conn Test Connector RCP 1 POS Screw ST 1 Port
PHOENIX CONTACTProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.80.00
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Test Connector
Gender
RCP
Body Orientation
Straight
Number of Contacts
1
Number of Ports
1
Termination Method
Screw
Minimum Operating Temperature (°C)
-60
Maximum Operating Temperature (°C)
105
Product Diameter (mm)
6.4
Product Length (mm)
47.1

