Connector Terminal Blocks
3070310
Conn Disconnect and Test Disconnect Terminal Block 2 POS Screw T DIN Rail 57A
PHOENIX CONTACTProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.51
Automotive
No
PPAP
No
Type
Disconnect and Test Disconnect Terminal Block
Number of Contacts
2
Number of Rows
1
Number of Circuits
2
Termination Method
Screw
Maximum Current Rating (A)
57
Maximum Voltage Rating
500V
Minimum Operating Temperature (°C)
-60
Maximum Operating Temperature (°C)
110
Product Weight (g)
26.609
Product Length (mm)
8.2
Housing Color
Gray
Mounting
T DIN Rail

