Connector Discrete Wire Housing
307001207
Conn Housing RCP 20Power POS 2.54mm Crimp ST Cable Mount Gray H-DAC 64™ Bag
MolexProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
Yes
PPAP
No
Type
Housing
Gender
RCP
Number of Contacts
20Power
Number of Rows
2
Termination Method
Crimp
Terminal Pitch (mm)
2.54
Body Orientation
Straight
Maximum Current Rating (A)
7/Contact
Maximum Voltage Rating
500VDC
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
100
Packaging
Bag
Product Weight (g)
5.418
Product Length (mm)
30.69
Product Depth (mm)
17.79
Product Height (mm)
24.22
Tradename
H-DAC 64™
Mounting
Cable Mount

