Arrow Electronic Components Online
3064140|PHENX_CO|simage
3064140|PHENX_CO|limage
Connector Terminal Blocks

3064140

Conn Component Terminal Block 2 POS Screw Cable Mount 0.5A

PHOENIX CONTACT
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.51
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Component Terminal Block
  • Number of Contacts
    2
  • Number of Circuits
    2
  • Termination Method
    Screw
  • Maximum Current Rating (A)
    0.5
  • Maximum Voltage Rating
    800V
  • Minimum Operating Temperature (°C)
    -60
  • Maximum Operating Temperature (°C)
    110
  • Product Weight (g)
    9.348
  • Product Length (mm)
    5.2
  • Product Depth (mm)
    57.8
  • Housing Color
    Gray
  • Mounting
    Cable Mount

Documentation and Resources

Datasheets
Design resources