Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.50.80.00
SVHC
Yes
Automotive
Unknown
PPAP
Unknown
Type
Antenna/RFID Rods
Application
Inductive Components
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Product Diameter (mm)
8
Product Length (mm)
45

