Arrow Electronic Components Online
3061350|PHENX_CO|simage
3061350|PHENX_CO|limage
Fuses

3061350

Fuse Cartridge 16A 1000V Holder Cartridge 10.3 X 38mm UL

PHOENIX CONTACT
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.10.00.20
  • Automotive
    No
  • PPAP
    No
  • Type
    Cartridge
  • Application
    Motor Circuit
  • Fuse Size (mm)
    10.3 X 38
  • Current Rating (A)
    16
  • Maximum Voltage Rating (V)
    1000
  • Maximum DC Voltage Rating (V)
    1000
  • Maximum Power Dissipation (W)
    2.6
  • Termination Style
    Cartridge
  • Number of Terminals
    2
  • Minimum Operating Temperature (°C)
    -60
  • Maximum Operating Temperature (°C)
    85
  • Product Length (mm)
    38
  • Product Height (mm)
    10
  • Mounting
    Holder

Documentation and Resources

Datasheets
Design resources