Capacitor Film
305PHC400K
Cap Film 3uF 400V PP 10%( 21 X 34mm) Axial 0.0038 Ohm 100°C Bulk
Illinois CapacitorProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8532.25.00.10
Automotive
No
PPAP
No
Type
Power Film
Capacitance Value
3uF
Tolerance
10%
Voltage
400VDC|250VAC
ESR (Ohm)
0.0038
Dielectric
PP
Special Features
High Capacitance|Low ESR|Low Self Inductance
Mounting
Through Hole
Termination Style
Axial
Size (mm)
21 X 34
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
100
Packaging
Bulk
Product Diameter (mm)
21(Max)
Product Length (mm)
34(Max)
Lead Diameter (mm)
1
Lead Length (mm)
35
Order Quantity

