Top Searched
Embedded System Development Boards and Kits
Raspberry Pi 3 Starter Kit | 3058
BCM2837 Application Processor and SOC Starter Kit 1200MHz CPU 1GB RAM Linux/Win 10
Adafruit IndustriesAre you or your child interested in the Raspberry Pi 3, but don’t know how they work or where to start? Try Pimoroni’s Raspberry Pi 3 Starter Kit! The kit not only includes the Raspberry Pi 3, but a variety of accessories to get you started, like a case, an LED array and even a microSD Card with Minecraft! The Raspberry Pi 3 Starter Kit is perfect for a wide variety of DIY projects, such as creating your own personal retro gaming machine, building a security camera system or setting up your own web server. The possibilities are endless with raspberry pi 3 and Pimoroni’s kit can help you get started!
Product Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
5A992c.
Part Status
Obsolete
HTS
8542.31.00.70
Automotive
No
PPAP
No
Type
Starter Kit
Supported Device
BCM2837
Supported Device Technology
Application Processor and SOC
RAM Size
1GB
USB
4
Ethernet
1
GPIO
40
Display Interface
DSI/HDMI
Display Type
LCD
Operating Systems
Linux|Win 10
PC Card Interface
micro SD
JTAG Support
No
Audio Interfaces
Yes
Linux
Linux
Daughter Cards
No
We don't have prices now, please check later
Order Quantity

