Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
EA
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Round
Gender
F/Swage
Material
Aluminum
Thread Size
#6-32
Body Length (Imperial) (in)
7/8
Thread Depth (mm)
22.23
Thread Depth (Imperial) (in)
7/8
Panel Thickness A (Imperial) (in)
1/16
Outer Diameter (Imperial) (in)
1/4
Finish
None
Packaging
Bulk
Shank Length (Imperial - Decimal) (in)
0.105
Shank Inner Diameter (Imperial - Decimal) (in)
0.15
Shank Outer Diameter (Imperial - Decimal) (in)
0.188

