Arrow Electronic Components Online
3053RD001|ALPHA|simage
3053RD001|ALPHA|limage
Cable Single Conductor

3053 RD001

Hook-up Wire 20AWG 304.8m 1.8mm Tinned Copper Red 300VAC Spool

Alpha Wire
Datasheets 

Price Per Foot

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8544.49.30.80
  • Automotive
    No
  • PPAP
    No
  • Cable Type
    Hook-up Wire
  • Wire Size (AWG)
    20
  • Factory Cable Length (m)
    304.8
  • Conductor Material
    Tinned Copper
  • Insulation Thickness (mm)
    0.41
  • Maximum Outer Diameter (mm)
    1.8
  • Jacket Color
    Red
  • Maximum Voltage Rating
    300VAC
  • Minimum Operating Temperature (°C)
    -40
  • Standards
    UL AWM/Style 1007|UL AWM/Style 1569|UL VW-1|CSA TR-64|CSA FT1
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Spool
  • Bunch Stranding
    10x30
  • Insulation Color
    Red

Documentation and Resources

Datasheets
Design resources