Cable Single Conductor
3053 YL001
Hook-up Wire 20AWG 304.8m 1.8mm Tinned Copper 300VAC Spool
Alpha WireYou may be eligible for better pricing on this part. Login in to check
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
No
PPAP
No
Cable Type
Hook-up Wire
Wire Size (AWG)
20
Factory Cable Length (m)
304.8
Conductor Material
Tinned Copper
Insulation Thickness (mm)
0.41
Maximum Outer Diameter (mm)
1.8
Maximum Voltage Rating
300VAC
Minimum Operating Temperature (°C)
-40
Standards
UL AWM/Style 1007, UL AWM/Style 1569, UL VW-1, CSA TR-64, CSA FT1
Maximum Operating Temperature (°C)
105
Packaging
Spool
Bunch Stranding
10x30
Insulation Color
Yellow
Order Quantity

