Connector Terminal Blocks
3049408
Conn High-Current Terminal Block 1 POS T DIN Rail 269A
PHOENIX CONTACTProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.51
Automotive
No
PPAP
No
Type
High-Current Terminal Block
Number of Contacts
1
Number of Rows
1
Number of Circuits
1
Maximum Current Rating (A)
269
Maximum Voltage Rating
1000V
Minimum Operating Temperature (°C)
-60
Maximum Operating Temperature (°C)
110
Product Weight (g)
91.95
Product Length (mm)
32
Product Depth (mm)
64
Housing Color
Gray
Mounting
T DIN Rail

