Connector Terminal Blocks
3049110
Conn Feed-Through Terminal Block RCP 2 POS Bolt Cable Mount 24A
PHOENIX CONTACTProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.51
Automotive
No
PPAP
No
Type
Feed-Through Terminal Block
Gender
RCP
Number of Contacts
2
Number of Rows
2
Number of Circuits
1
Termination Method
Bolt
Maximum Current Rating (A)
24
Maximum Voltage Rating
1000V
Minimum Operating Temperature (°C)
-60
Maximum Operating Temperature (°C)
110
Product Weight (g)
25
Product Length (mm)
12.3
Housing Color
Blue
Mounting
Cable Mount

