Connector Terminal Blocks
3049026
Conn Feed-Through Modular Terminal Block RCP 2 POS Bolt T DIN Rail 41A
PHOENIX CONTACTProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.90.40.00
Automotive
No
PPAP
No
Type
Feed-Through Modular Terminal Block
Gender
RCP
Number of Contacts
2
Number of Rows
2
Termination Method
Bolt
Maximum Current Rating (A)
41
Maximum Voltage Rating
1000V
Minimum Operating Temperature (°C)
-60
Maximum Operating Temperature (°C)
110
Product Weight (g)
39.334
Product Length (mm)
66
Product Depth (mm)
16.3
Product Height (mm)
58.5
Housing Color
Gray
Mounting
T DIN Rail

