Arrow Electronic Components Online
304902002|MOLEX|simage
304902002|MOLEX|limage
Connector Contact

304902002

Contact PIN Crimp ST Cable Mount 18-24AWG Mini-Fit® T/R

Molex
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    No
  • PPAP
    No
  • Connector Type
    Connector Headers and PCB Receptacles
  • Contact Type
    Power
  • Gender
    PIN
  • Termination Method
    Crimp
  • Body Orientation
    Straight
  • Packaging
    Tape and Reel
  • Product Weight (g)
    0.153
  • Product Length (mm)
    20.09
  • Product Depth (mm)
    1.14
  • Product Height (mm)
    1.14
  • Tradename
    Mini-Fit®
  • Wire Size (AWG)
    18-24
  • Mounting
    Cable Mount

Documentation and Resources

Datasheets
Design resources