Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
7616.10.70.30
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Round Swage
Gender
F
Material
Aluminum
Thread Size
#4-40
Body Length (Imperial) (in)
3/8
Thread Depth (Imperial) (in)
3/8
Panel Thickness A (Imperial) (in)
1/16
Outer Diameter (Imperial) (in)
1/4
Finish
Plain
Packaging
Bulk
Shank Length (Imperial - Decimal) (in)
0.105
Shank Inner Diameter (Imperial - Decimal) (in)
0.15
Shank Outer Diameter (Imperial - Decimal) (in)
0.188

