Connector Terminal Blocks
3047701
Conn Feed-Through Modular Terminal Block RCP 2 POS Screw T DIN Rail 32A
PHOENIX CONTACTProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.51
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Feed-Through Modular Terminal Block
Gender
RCP
Number of Contacts
2
Number of Rows
1
Number of Circuits
2
Termination Method
Screw
Maximum Current Rating (A)
32
Maximum Voltage Rating
800V
Minimum Operating Temperature (°C)
-60
Maximum Operating Temperature (°C)
110
Product Weight (g)
11.417
Product Length (mm)
57.8
Product Depth (mm)
6.2
Product Height (mm)
55
Housing Color
White
Mounting
T DIN Rail

