Arrow Electronic Components Online
3047251|PHENX_CO|simage
3047251|PHENX_CO|limage
Connector Accessories

3047251

Conn Accessories, Reducing Bridge M 2 POS ST

PHOENIX CONTACT
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.80.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Reducing Bridge
  • Material
    Copper
  • Color
    Red
  • Minimum Operating Temperature (°C)
    -60
  • Maximum Operating Temperature (°C)
    105
  • Product Weight (g)
    2.61
  • Product Length (mm)
    24.6
  • Product Depth (mm)
    14.5
  • Product Height (mm)
    3

Documentation and Resources

Datasheets
Design resources