Connector Accessories
3047196
Connector Accessories Partition Plate Straight Polyamide Gray
PHOENIX CONTACTProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8538.90.81.80
Automotive
No
PPAP
No
Type
Partition Plate
Connector Type
Connector Terminal Blocks
Body Orientation
Straight
Material
Polyamide
Color
Gray
Minimum Operating Temperature (°C)
-60
Maximum Operating Temperature (°C)
110
Product Weight (g)
6.801
Product Length (mm)
69.7
Product Depth (mm)
2.2
Product Height (mm)
52.5

