PHOENIX CONTACT3047167Connector Accessories
Connector Accessories Partition Plate Straight Polyamide Gray
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Partition Plate | |
| Connector Terminal Blocks | |
| Straight | |
| Polyamide | |
| Gray | |
| -60 | |
| 110 | |
| 3.05 | |
| 53.4 | |
| 2.2 | |
| 52.6 |
This partition plate 3047167 connector accessory from Phoenix Contact is the perfect mechanical device to make up the total connector assembly. It has a straight body orientation. This product is 50 mm long, 48 mm tall and 2.2 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

