Connector Terminal Blocks
3046401
Conn Fuse Modular Terminal Block 2 POS Screw T DIN Rail 10A
PHOENIX CONTACTProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8538.90.81.80
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Fuse Modular Terminal Block
Number of Contacts
2
Number of Rows
2
Number of Circuits
1
Termination Method
Screw
Maximum Current Rating (A)
10
Maximum Voltage Rating
630V
Minimum Operating Temperature (°C)
-60
Maximum Operating Temperature (°C)
110
Product Weight (g)
24.9
Product Length (mm)
57.8
Product Depth (mm)
8.15
Product Height (mm)
74.98
Housing Color
Black
Mounting
T DIN Rail

