Connector Terminal Blocks
3046207
Conn Ground Modular Terminal Block F 2 POS Screw T DIN Rail
PHOENIX CONTACTProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8536.90.40.00
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Ground Modular Terminal Block
Gender
F
Number of Contacts
2
Number of Rows
2
Number of Circuits
1
Termination Method
Screw
Minimum Operating Temperature (°C)
-60
Maximum Operating Temperature (°C)
110
Product Weight (g)
26.905
Product Length (mm)
57.8
Product Depth (mm)
6.2
Product Height (mm)
55
Housing Color
Green/Yellow
Mounting
T DIN Rail

