Connector Terminal Blocks
3046100
Conn Fuse Modular Terminal Block 2 POS 6.2mm Screw DIN Rail 6.3A
PHOENIX CONTACTProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8536.90.40.00
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Fuse Modular Terminal Block
Number of Contacts
2
Terminal Pitch (mm)
6.2
Number of Rows
2
Number of Circuits
2
Termination Method
Screw
Maximum Current Rating (A)
6.3
Maximum Voltage Rating
250VAC
Minimum Operating Temperature (°C)
-60
Maximum Operating Temperature (°C)
110
Product Weight (g)
16.485
Product Length (mm)
46.9
Product Depth (mm)
5.2
Housing Color
Black
Mounting
DIN Rail

