Arrow Electronic Components Online
No Image Available
Thermal Management Accessories

30457-4-7320

Thrml Mgmt Access Fan Capacitor Thermoplast

ebm-papst
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active-Unconfirmed
  • HTS
    EA
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Fan Capacitor
  • Product Length (mm)
    252
  • Product Height (mm)
    45
  • Material
    Thermoplast
Order Quantity

Documentation and Resources

Datasheets
Design resources