Connector Terminal Blocks
3045143
Conn Universal Terminal Block RCP 2 POS Screw ST T DIN Rail 32A
PHOENIX CONTACTProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Universal Terminal Block
Gender
RCP
Number of Contacts
2
Number of Rows
1
Number of Circuits
1
Termination Method
Screw
Body Orientation
Straight
Maximum Current Rating (A)
32
Maximum Voltage Rating
1000V
Minimum Operating Temperature (°C)
-60
Maximum Operating Temperature (°C)
110
Product Weight (g)
9.3
Product Length (mm)
46.9
Product Depth (mm)
6.2
Product Height (mm)
55
Housing Color
Black
Mounting
T DIN Rail

