Connector Terminal Blocks
3044791
Conn Double-Level Terminal Block RCP 4 POS Screw ST T DIN Rail 30A
PHOENIX CONTACTProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.51
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Double-Level Terminal Block
Gender
RCP
Number of Contacts
4
Number of Rows
4
Number of Circuits
2
Termination Method
Screw
Body Orientation
Straight
Maximum Current Rating (A)
30
Maximum Voltage Rating
600V
Minimum Operating Temperature (°C)
-60
Maximum Operating Temperature (°C)
110
Product Weight (g)
18.899
Product Length (mm)
69.9
Product Depth (mm)
6.2
Product Height (mm)
72.5
Housing Color
Blue
Mounting
T DIN Rail
Order Quantity

