Arrow Electronic Components Online
3044555|PHENX_CO|simage
3044555|PHENX_CO|limage
Connector Terminal Blocks

3044555

Conn Feed-Through Modular Terminal Block RCP 4 POS Screw T DIN Rail 24A

PHOENIX CONTACT
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.90.40.00
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Feed-Through Modular Terminal Block
  • Gender
    RCP
  • Number of Contacts
    4
  • Number of Rows
    4
  • Number of Circuits
    1
  • Termination Method
    Screw
  • Maximum Current Rating (A)
    24
  • Maximum Voltage Rating
    500V
  • Minimum Operating Temperature (°C)
    -60
  • Maximum Operating Temperature (°C)
    110
  • Product Weight (g)
    13.824
  • Product Length (mm)
    65.4
  • Product Depth (mm)
    5.2
  • Product Height (mm)
    55
  • Housing Color
    Blue
  • Mounting
    T DIN Rail

Documentation and Resources

Datasheets
Design resources