Connector Terminal Blocks
3042489
Conn Combi Receptacle 5 POS 6.2mm Spring Cage RA Cable Mount 32A
PHOENIX CONTACTProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.51
Automotive
No
PPAP
No
Type
Combi Receptacle
Number of Contacts
5
Terminal Pitch (mm)
6.2
Number of Rows
1
Number of Circuits
5
Termination Method
Spring Cage
Body Orientation
Right Angle
Maximum Current Rating (A)
32
Maximum Voltage Rating
800V
Minimum Operating Temperature (°C)
-60
Maximum Operating Temperature (°C)
110
Product Weight (g)
26.79
Product Length (mm)
31
Product Depth (mm)
48.6
Product Height (mm)
22.3
Housing Color
Gray
Mounting
Cable Mount

