Connector Terminal Blocks
3042285
Conn Terminal Block RCP 5 POS 5.2mm Spring Cage ST Cable Mount 24A
PHOENIX CONTACTProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.90.40.00
Automotive
No
PPAP
No
Type
Terminal Block
Gender
RCP
Number of Contacts
5
Terminal Pitch (mm)
5.2
Number of Rows
2
Number of Circuits
5
Termination Method
Spring Cage
Body Orientation
Straight
Maximum Current Rating (A)
24
Maximum Voltage Rating
500V
Minimum Operating Temperature (°C)
-60
Maximum Operating Temperature (°C)
105
Product Length (mm)
46.9
Product Depth (mm)
5.2
Housing Color
Gray
Mounting
Cable Mount

