Connector Terminal Blocks
3041037
Conn Terminal Block RCP 1 POS 5.2mm Spring Cage ST Cable Mount 24A
PHOENIX CONTACTProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
No
PPAP
No
Type
Terminal Block
Gender
RCP
Number of Contacts
1
Terminal Pitch (mm)
5.2
Number of Rows
1
Number of Circuits
1
Termination Method
Spring Cage
Body Orientation
Straight
Maximum Current Rating (A)
24
Maximum Voltage Rating
500V
Minimum Operating Temperature (°C)
-60
Maximum Operating Temperature (°C)
105
Product Weight (g)
3.17
Product Length (mm)
5.2
Product Depth (mm)
23.4
Product Height (mm)
34
Housing Color
Blue
Mounting
Cable Mount

