Arrow Electronic Components Online
3040A|HONEYWEL|simage
3040A|HONEYWEL|limage
Specialized Sensors

3040A

Power Output VRS Sensor

Honeywell
Datasheets 

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8543.70.42.00
  • Automotive
    Yes
  • PPAP
    Unknown
  • Category
    Power Output VRS Sensor
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    120

Documentation and Resources

Datasheets
Design resources