Connector Terminal Blocks
3040656
Conn Feed-Through Terminal Block RCP 2 POS T DIN Rail 24A
PHOENIX CONTACTProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Type
Feed-Through Terminal Block
Gender
RCP
Number of Contacts
2
Number of Rows
2
Number of Circuits
1
Maximum Current Rating (A)
24
Maximum Voltage Rating
500V
Minimum Operating Temperature (°C)
-60
Maximum Operating Temperature (°C)
100
Product Weight (g)
5.584
Product Length (mm)
50.5
Product Depth (mm)
5.2
Product Height (mm)
61.5
Housing Color
Blue
Mounting
T DIN Rail

