Connector Terminal Blocks
3040052
Conn Ground Modular Terminal Block RCP 6 POS Push-In Spring
PHOENIX CONTACTProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.90.40.00
Automotive
No
PPAP
No
Type
Ground Modular Terminal Block
Gender
RCP
Number of Contacts
6
Number of Rows
1
Number of Circuits
1
Termination Method
Push-In Spring
Maximum Voltage Rating
300V
Minimum Operating Temperature (°C)
-60
Maximum Operating Temperature (°C)
110
Product Weight (g)
17.167
Product Length (mm)
5.2
Product Depth (mm)
35.3
Product Height (mm)
111.2
Housing Color
Green/Yellow
Order Quantity

