Arrow Electronic Components Online
3042840MC0250F|CNCTECH|simage
3042840MC0250F|CNCTECH|limage
Cable Flat/Ribbon

304-28-40-MC-0250F

Flat Ribbon Cable Polyvinyl Chloride 40Conductors 28AWG 300V 76.2m Reel

CnC Tech, LLC
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8544.49.30.80
  • Automotive
    No
  • PPAP
    No
  • Cable Type
    Flat Ribbon Cable
  • Wire Size (AWG)
    28
  • Number of Conductors
    40
  • Factory Cable Length (m)
    76.2
  • Cable Pitch (mm)
    1.27
  • Conductor Material
    Tinned Copper
  • Insulation Thickness (mm)
    0.26
  • Tensile Strength
    1500PSI
  • Maximum Voltage Rating
    300V
  • Conductor DC Resistance
    237Ohm/km
  • Insulation DC Resistance
    100MOhm/km
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Reel
  • Product Depth (mm)
    50.8
  • Product Height (mm)
    0.9
  • Bunch Stranding
    7x36
  • Insulation Color
    Multi Color
  • Usage
    Electronic Equipment|Internal Wiring of Appliances

Documentation and Resources

Datasheets
Design resources