Connector Accessories
3037737
Connector Accessories End Cover Straight Polyamide Orange
PHOENIX CONTACTProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Type
End Cover
Body Orientation
Straight
Material
Polyamide
Color
Orange
Minimum Operating Temperature (°C)
-60
Maximum Operating Temperature (°C)
110
Product Weight (g)
2.8
Product Length (mm)
72
Product Depth (mm)
2.2
Product Height (mm)
36.5

