Connector Terminal Blocks
3036372
Conn Fuse Modular Terminal Block RCP 2 POS Spring Cage ST T DIN Rail 30A
PHOENIX CONTACTProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
Fuse Modular Terminal Block
Gender
RCP
Number of Contacts
2
Number of Rows
2
Number of Circuits
1
Termination Method
Spring Cage
Body Orientation
Straight
Maximum Current Rating (A)
30
Maximum Voltage Rating
400V
Minimum Operating Temperature (°C)
-60
Maximum Operating Temperature (°C)
110
Product Weight (g)
19.613
Product Length (mm)
86.5
Product Depth (mm)
8.2
Product Height (mm)
51
Housing Color
Black
Mounting
T DIN Rail

